TPS62110RSAR
vs
LM22675MRX-ADJ/NOPB
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
QFN
|
|
Package Description |
GREEN, PLASTIC, QFN-16
|
|
Pin Count |
16
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 16V ; PFM MODE IS ALSO AVAILABLE
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
17 V
|
|
Input Voltage-Min |
3.1 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
S-PQCC-N16
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
4 mm
|
|
Moisture Sensitivity Level |
1
|
3
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
1.5 A
|
|
Output Voltage-Max |
16 V
|
|
Output Voltage-Min |
1.2 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
1100 kHz
|
600 kHz
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
4 mm
|
|
Base Number Matches |
1
|
2
|
Package Equivalence Code |
|
SOP8,.25
|
|
|
|
Compare TPS62110RSAR with alternatives