TPS62135RGXR vs TPS621351RGXT feature comparison

TPS62135RGXR Texas Instruments

Buy Now Datasheet

TPS621351RGXT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-11 VQFN-11
Reach Compliance Code compliant compliant
ECCN Code EAR99
Date Of Intro 2016-09-17 2016-09-17
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE;ALSO AVAILABLE; OUTPUT IN ADJUSTABLE MODE 0.8V TO 12V ALSO OPERATES IN PFM CONTROL TECHNIQUE;ALSO AVAILABLE; OUTPUT IN ADJUSTABLE MODE 0.8V TO 12V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT/VOLTAGE-MODE CURRENT/VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 17 V 17 V
Input Voltage-Min 3 V 3 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBCC-N11 R-PBCC-N11
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 11 11
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 4 A 4 A
Output Voltage-Max 12 V 12 V
Output Voltage-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1

Compare TPS62135RGXR with alternatives

Compare TPS621351RGXT with alternatives