TPS62153AQRGTRQ1
vs
MAX16903RAUE33/V+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
QFN-16
|
TSSOP, TSSOP16,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
|
Control Technique |
PULSE WIDTH MODULATION
|
|
Input Voltage-Max |
17 V
|
|
Input Voltage-Min |
3 V
|
|
Input Voltage-Nom |
12 V
|
|
JESD-30 Code |
S-PQCC-N16
|
R-PDSO-G16
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
1 A
|
1 A
|
Output Voltage-Max |
5 V
|
|
Output Voltage-Min |
5 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1 mm
|
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BUCK
|
|
Switching Frequency-Max |
2500 kHz
|
2275 kHz
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
3 mm
|
|
Base Number Matches |
1
|
2
|
Control Mode |
|
CURRENT-MODE
|
Package Equivalence Code |
|
TSSOP16,.25
|
Qualification Status |
|
Not Qualified
|
Technology |
|
BICMOS
|
|
|
|
Compare TPS62153AQRGTRQ1 with alternatives
Compare MAX16903RAUE33/V+T with alternatives