TPS62242QDDCRQ1 vs MIC2225-4MYMT-TR feature comparison

TPS62242QDDCRQ1 Texas Instruments

Buy Now Datasheet

MIC2225-4MYMT-TR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description SOT-23, 5 PIN HVSON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Microchip
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE, ADJUSTABLE OUTPUT VOLTAGE RANGE IS 0.6 TO 6V ALSO OPERATES AT 2.8 V; ALSO OPERATES AS LDO REGULATOR
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6 V 5.5 V
Input Voltage-Min 2 V 2.7 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 S-XDSO-N10
JESD-609 Code e4 e4
Length 2.9 mm 2 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.3 A 1 A
Output Voltage-Max 1.2 V 1.236 V
Output Voltage-Min 1.2 V 1.164 V
Output Voltage-Nom 1.2 V 1.2 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP VSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2250 kHz 2200 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm 0.4 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.6 mm 2 mm
Base Number Matches 1 2
Package Equivalence Code SOLCC10,.79,16
Qualification Status Not Qualified

Compare TPS62242QDDCRQ1 with alternatives

Compare MIC2225-4MYMT-TR with alternatives