TPS63070RNMT vs TPS63070RNMR feature comparison

TPS63070RNMT Texas Instruments

Buy Now Datasheet

TPS63070RNMR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-15 VQFN-15
Reach Compliance Code compliant compliant
Date Of Intro 2016-08-04 2016-08-04
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 2 V 2 V
Input Voltage-Nom 3 V 3 V
JESD-30 Code R-PQCC-N15 R-PQCC-N15
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 15 15
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2800 kHz 2800 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 2.5 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare TPS63070RNMT with alternatives

Compare TPS63070RNMR with alternatives