TPS73533QDRBRQ1 vs TPS73533DRBT feature comparison

TPS73533QDRBRQ1 Texas Instruments

Buy Now Datasheet

TPS73533DRBT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SON-8 HVSON, SOLCC8,.12,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.5 V 0.5 V
Dropout Voltage1-Nom 0.28 V 0.28 V
Input Voltage-Max 6.5 V 6.5 V
Input Voltage-Min 3.8 V 3.8 V
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.366 V 3.399 V
Output Voltage1-Min 3.234 V 3.201 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Seated Height-Max 1 mm 1 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 3%
Width 3 mm 3 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 8
HTS Code 8542.39.00.01
Input Voltage Absolute-Max 7 V
Line Regulation-Max 0.0019%
Load Regulation-Max 0.025%
Package Equivalence Code SOLCC8,.12,25
Qualification Status Not Qualified

Compare TPS73533QDRBRQ1 with alternatives

Compare TPS73533DRBT with alternatives