TPS75618KCG3 vs TPS75518KCG3 feature comparison

TPS75618KCG3 Texas Instruments

Buy Now Datasheet

TPS75518KCG3 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SFM SFM
Package Description , SIP5,.1,67TB TO-220, SIP5,.1,67TB
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Nom 0.25 V 0.1 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.8 V 2.8 V
JESD-30 Code R-PSFM-T5 R-PSFM-T5
JESD-609 Code e3 e3
Line Regulation-Max 0.00486% 0.00486%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 5 A 5 A
Output Voltage1-Max 1.854 V 1.854 V
Output Voltage1-Min 1.746 V 1.746 V
Output Voltage1-Nom 1.8 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SIP5,.1,67TB SIP5,.1,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO NO
Technology PMOS PMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 3% 3%
Base Number Matches 1 1
Package Code TO-220

Compare TPS75618KCG3 with alternatives

Compare TPS75518KCG3 with alternatives