TPS92611QDGNRQ1
vs
PTPS92613QNDRRQ1
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
MSOP-8
|
TO-263,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2018-01-25
|
2019-05-02
|
Samacsys Manufacturer |
Texas Instruments
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PDSO-G8
|
R-PSSO-G7
|
JESD-609 Code |
e4
|
|
Length |
3 mm
|
10.16 mm
|
Moisture Sensitivity Level |
2
|
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Segments |
3
|
3
|
Number of Terminals |
8
|
7
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
TO-263
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.1 mm
|
2.25 mm
|
Supply Voltage-Max |
40 V
|
40 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
12 V
|
12 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
3 mm
|
9.85 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TPS92611QDGNRQ1 with alternatives
Compare PTPS92613QNDRRQ1 with alternatives