TPV598
vs
MRF314A
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ASI SEMICONDUCTOR INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description |
POST/STUD MOUNT, O-CRPM-F4
|
POST/STUD MOUNT, O-CRPM-F4
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
1.59 A
|
3.4 A
|
Collector-Base Capacitance-Max |
20 pF
|
40 pF
|
Collector-Emitter Voltage-Max |
20 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
20
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
VERY HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRPM-F4
|
O-CRPM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2000 MHz
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
MACOM
|
Additional Feature |
|
HIGH RELIABILITY
|
|
|
|
Compare TPV598 with alternatives
Compare MRF314A with alternatives