TPV598
vs
BLW34
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Package Description |
POST/STUD MOUNT, O-CRPM-F4
|
POST/STUD MOUNT, O-CRPM-F4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Base Capacitance-Max |
20 pF
|
|
Collector-Emitter Voltage-Max |
27 V
|
30 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
10
|
20
|
Highest Frequency Band |
ULTRA HIGH FREQUENCY BAND
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code |
O-CRPM-F4
|
O-CRPM-F4
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
POST/STUD MOUNT
|
POST/STUD MOUNT
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Gain-Min (Gp) |
7 dB
|
9 dB
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
RADIAL
|
RADIAL
|
Transistor Application |
AMPLIFIER
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
2000 MHz
|
3300 MHz
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
SOT
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SOT122A
|
HTS Code |
|
8541.29.00.75
|
Additional Feature |
|
HIGH RELIABILITY, DIFFUSED EMITTER BALLASTING RESISTORS
|
Collector Current-Max (IC) |
|
2.25 A
|
Power Dissipation Ambient-Max |
|
31 W
|
Power Dissipation-Max (Abs) |
|
31 W
|
|
|
|
Compare TPV598 with alternatives
Compare BLW34 with alternatives