TQ2-L2-24V
vs
G6HK-2-DC24
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
Omron Electronics
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
9 mm
|
9 mm
|
Body Height |
5 mm
|
5.25 mm
|
Body Length or Diameter |
14 mm
|
14 mm
|
Coil Current(DC)-Max |
0.013 A
|
0.013 A
|
Coil Operate Voltage(DC) |
18 V
|
18 V
|
Coil Power |
300 mW
|
300 mW
|
Coil Release Voltage(DC) |
18 V
|
18 V
|
Coil Resistance |
1920 Ω
|
1920 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
1A@125VAC
|
.5A@125VAC
|
Contact Current(AC)-Max |
1 A
|
0.5 A
|
Contact Current(DC)-Max |
1 A
|
2 A
|
Contact (DC) Max Rating R Load |
1A@110VDC
|
2A@30VDC
|
Contact Voltage(AC)-Max |
125 V
|
125 V
|
Contact Voltage(DC)-Max |
110 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
3 ms
|
3 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BOX; TUBE
|
|
Physical Dimension |
14mm x 9mm x 5mm
|
14mm X 9mm X 5.25mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
3 ms
|
2 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Coil Voltage-Nom |
|
24 V
|
Contact (AC) Max Power Rating R Load |
|
62.5VA@125VAC
|
Contact (DC) Max Power Rating R Load |
|
33W@110VDC
|
Contact Resistance |
|
50 mΩ
|
End Contact Material |
|
Silver
|
End Contact Plating |
|
GOLD
|
Input Switching Control Type |
|
Random
|
Insulation Resistance |
|
1000000000 Ω
|
Number of Terminals |
|
10
|
Relay Form |
|
2 FORM C
|
Terminal Length |
|
0.003500127000254001 inch
|
|
|
|