TQP3M9038
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
QORVO INC
|
|
Package Description |
3 X 3 MM, GREEN, PLASTIC, SURFACE MOUNT, MO-220VGGC, QFN-16
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
5A991.B
|
|
Samacsys Manufacturer |
Qorvo
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Gain |
13 dB
|
|
Input Power-Max (CW) |
23 dBm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
4000 MHz
|
|
Operating Frequency-Min |
50 MHz
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
LCC16,.12SQ,20
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
|
Supply Current-Max |
100 mA
|
|
Surface Mount |
YES
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TQP3M9038 with alternatives