TRD695SCR-R-60
vs
TRD695SCR-R-60
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
L-COM INC
|
INFINITE ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code |
unknown
|
unknown
|
Conductor Material |
COPPER
|
|
Connector Side1 |
RJ45
|
|
Connector Side2 |
RJ45
|
|
Connector Support Type |
CABLE ASSEMBLY
|
|
Construction |
STRANDED
|
|
Cross Section Area |
0.128 mm2
|
|
DIN Conformance |
NO
|
|
IEC Conformance |
NO
|
|
Jacket Material |
PVC
|
|
MIL Conformance |
NO
|
|
Number of Conductors |
8
|
|
Operating Temperature-Max |
60 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Shielding |
YES
|
|
Stranding |
7X34
|
|
Wire Gauge |
26 AWG
|
|
Base Number Matches |
1
|
1
|
|
|
|