TRS232ECNE4 vs MAX232ECDWG4 feature comparison

TRS232ECNE4 Texas Instruments

Buy Now Datasheet

MAX232ECDWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP16,.3 SOP, SOP16,.4
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-F; TIA-232-F; V.28 EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e4 e4
Length 19.305 mm 10.3 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 10 V 10 V
Output Low Current-Max 0.0032 A 0.0032 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 2 2
Seated Height-Max 5.08 mm 2.65 mm
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare TRS232ECNE4 with alternatives

Compare MAX232ECDWG4 with alternatives