TS27L2BMP vs TLV2432AID feature comparison

TS27L2BMP STMicroelectronics

Buy Now Datasheet

TLV2432AID Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description TSSOP, TSSOP8,.25 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.00015 µA
Common-mode Reject Ratio-Nom 80 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3500 µV 950 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.4 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Nom 0.04 V/us 0.25 V/us
Supply Current-Max 0.036 mA 0.25 mA
Supply Voltage Limit-Max 18 V 12 V
Supply Voltage-Nom (Vsup) 10 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100 500
Voltage Gain-Min 40000 1500
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 2 4
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.00006 µA
Moisture Sensitivity Level 1
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Slew Rate-Min 0.1 V/us
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TS27L2BMP with alternatives

Compare TLV2432AID with alternatives