TS27M4AM vs TLC27L4AID feature comparison

TS27M4AM STMicroelectronics

Buy Now Datasheet

TLC27L4AID Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP14,.25 GREEN, SO-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.002 µA
Bias Current-Max (IIB) @25C 0.0003 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 94 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6500 µV 5000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 0.6 V/us 0.03 V/us
Supply Current-Max 1.2 mA 0.172 mA
Supply Voltage Limit-Max 18 V 18 V
Supply Voltage-Nom (Vsup) 10 V 10 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 1000 85
Voltage Gain-Min 10000 50000
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Date Of Intro 1986-08-08
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 65 dB
JESD-609 Code e4
Moisture Sensitivity Level 1
Power NO
Programmable Power NO
Slew Rate-Min 0.02 V/us
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Wideband NO

Compare TS27M4AM with alternatives

Compare TLC27L4AID with alternatives