TS3431ILT
vs
AS431C1ST
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ASTEC AMERICA INC
|
Part Package Code |
SOT-23
|
SOT-89
|
Package Description |
SOT-23, 3 PIN
|
,
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 24V
|
OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 20V
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G3
|
R-PSSO-F3
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
4.525 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.1 A
|
|
Output Voltage-Max |
1.265 V
|
2.541 V
|
Output Voltage-Min |
1.215 V
|
2.449 V
|
Output Voltage-Nom |
1.24 V
|
2.495 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOF
|
Package Equivalence Code |
TO-236
|
TO-243
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.12 mm
|
1.7 mm
|
Supply Voltage-Max (Vsup) |
24 V
|
|
Supply Voltage-Min (Vsup) |
1.24 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temp Coef of Voltage-Max |
100 ppm/°C
|
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
FLAT
|
Terminal Pitch |
0.95 mm
|
1.5 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
1.3 mm
|
2.435 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TS3431ILT with alternatives
Compare AS431C1ST with alternatives