TS3L500AERHUR vs TS3L500AERHURG4 feature comparison

TS3L500AERHUR Texas Instruments

Buy Now Datasheet

TS3L500AERHURG4 Texas Instruments

Buy Now Datasheet
Source Content uid TS3L500AERHUR TS3L500AERHURG4
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC56,.19X.43,20 HVQCCN, LCC56,.19X.43,20
Pin Count 56 56
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
Bandwidth-Nom 950 MHz
Input Voltage-Max 5.5 V
Input Voltage-Min
JESD-30 Code R-PQCC-N56 R-PQCC-N56
JESD-609 Code e4 e4
Length 11 mm 11 mm
Moisture Sensitivity Level 2 1
Number of Channels 11 1
Number of Functions 8 8
Number of Terminals 56 56
Off-state Isolation-Nom 37 dB 37 dB
On-state Resistance Match-Nom 1 Ω 0.4 Ω
On-state Resistance-Max (Ron) 6 Ω 6 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.19X.43,20 LCC56,.19X.43,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Signal Current-Max 0.128 A
Supply Current-Max (Isup) 0.6 mA 0.6 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 9 ns 9 ns
Switch-on Time-Max 15 ns 15 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 2 1