TS4040DILT-2.5 vs LM285BXMX-2.5/NOPB feature comparison

TS4040DILT-2.5 STMicroelectronics

Buy Now Datasheet

LM285BXMX-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid TS4040DILT-2.5 LM285BXMX-2.5/NOPB
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description MICRO, PLASTIC, SOT-23, 3 PIN SOP-8
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 54 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.549 V 2.538 V
Output Voltage-Min 2.451 V 2.462 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP SOP
Package Equivalence Code TO-236 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 30 ppm/°C
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1% 1.52%
Width 1.3 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 0.02 mA
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare TS4040DILT-2.5 with alternatives

Compare LM285BXMX-2.5/NOPB with alternatives