TS4040DILT-2.5 vs LM4040DEM3X-2.5/NOPB feature comparison

TS4040DILT-2.5 STMicroelectronics

Buy Now Datasheet

LM4040DEM3X-2.5/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid TS4040DILT-2.5 LM4040DEM3X-2.5/NOPB
Part Life Cycle Code Active Transferred
Ihs Manufacturer STMICROELECTRONICS NATIONAL SEMICONDUCTOR CORP
Part Package Code SOT-23
Package Description TSOP, TO-236 TSOP, TO-236
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 54 Weeks
Samacsys Manufacturer STMicroelectronics
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.549 V 2.563 V
Output Voltage-Min 2.451 V 2.437 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP TSOP
Package Equivalence Code TO-236 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.12 mm 1.12 mm
Surface Mount YES YES
Temp Coef of Voltage-Max 150 ppm/°C 150 ppm/°C
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output NO NO
Voltage Tolerance-Max 1% 1%
Width 1.3 mm 1.3 mm
Base Number Matches 1 3
Rohs Code Yes
Peak Reflow Temperature (Cel) 260
Technology BIPOLAR
Time@Peak Reflow Temperature-Max (s) 40

Compare TS4040DILT-2.5 with alternatives

Compare LM4040DEM3X-2.5/NOPB with alternatives