TS431ILT
vs
ZTLV431BE5TA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
STMICROELECTRONICS
|
ZETEX PLC
|
Part Package Code |
SOT-23
|
|
Package Description |
SOT-23, 5 PIN
|
LSSOP,
|
Pin Count |
5
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
20 Weeks
|
|
Samacsys Manufacturer |
STMicroelectronics
|
|
Additional Feature |
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V
|
OUTPUT ADJUSTABLE FROM 1.24V TO 10V WITH TWO EXTERNAL RESISTORS
|
Analog IC - Other Type |
TWO TERMINAL VOLTAGE REFERENCE
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e3
|
e3
|
Length |
2.9 mm
|
2.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
1.265 V
|
1.265 V
|
Output Voltage-Min |
1.215 V
|
1.221 V
|
Output Voltage-Nom |
1.24 V
|
1.24 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSSOP
|
LSSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Supply Voltage-Max (Vsup) |
6 V
|
10 V
|
Supply Voltage-Min (Vsup) |
1.24 V
|
1.24 V
|
Surface Mount |
YES
|
YES
|
Temp Coef of Voltage-Max |
102.639 ppm/°C
|
151.515 ppm/°C
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Trim/Adjustable Output |
YES
|
YES
|
Voltage Tolerance-Max |
2%
|
|
Width |
1.625 mm
|
1.55 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TS431ILT with alternatives