TS486-1IST
vs
PA4863-S16-R
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
UNISONIC TECHNOLOGIES CO LTD
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
MINI, SOP-8
|
SOP-16
|
Pin Count |
8
|
16
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Bandwidth-Nom |
20 kHz
|
20 kHz
|
Consumer IC Type |
AUDIO AMPLIFIER
|
AUDIO AMPLIFIER
|
Gain |
|
|
JESD-30 Code |
S-PDSO-G8
|
R-PDSO-G16
|
Length |
3 mm
|
10 mm
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Power-Nom |
0.108 W
|
1.5 W
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.96 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3.95 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Technology |
|
CMOS
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TS486-1IST with alternatives
Compare PA4863-S16-R with alternatives