TS68882DESC02XA
vs
SPAK68882CFN25A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
THOMSON-CSF COMPSANTS SPECIFIC
|
MOTOROLA INC
|
Package Description |
,
|
QCCJ,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Base Number Matches |
5
|
2
|
Address Bus Width |
|
5
|
Boundary Scan |
|
NO
|
Bus Compatibility |
|
MC68020; MC68030
|
Clock Frequency-Max |
|
25 MHz
|
External Data Bus Width |
|
32
|
JESD-30 Code |
|
S-PQCC-J68
|
Length |
|
24.2062 mm
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
HCMOS
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
24.2062 mm
|
uPs/uCs/Peripheral ICs Type |
|
MATH PROCESSOR, COPROCESSOR
|
|
|
|
Compare SPAK68882CFN25A with alternatives