TS88915TMW100
vs
PI6CVF857ZBE
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
PERICOM SEMICONDUCTOR CORP
|
Part Package Code |
|
QFN
|
Package Description |
|
VQCCN,
|
Pin Count |
|
40
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Family |
|
6C
|
Input Conditioning |
|
DIFFERENTIAL
|
JESD-30 Code |
|
S-XQCC-N40
|
Length |
|
6 mm
|
Logic IC Type |
|
PLL BASED CLOCK DRIVER
|
Number of Functions |
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
|
40
|
Number of True Outputs |
|
10
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
VQCCN
|
Package Equivalence Code |
|
LCC40(UNSPEC)
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
|
0.1 ns
|
Seated Height-Max |
|
0.84 mm
|
Supply Voltage-Max (Vsup) |
|
2.7 V
|
Supply Voltage-Min (Vsup) |
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
6 mm
|
fmax-Min |
|
210 MHz
|
Base Number Matches |
|
1
|
|
|
|
Compare PI6CVF857ZBE with alternatives