TS941IDT
vs
OPA137NA/3KE4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOT-23
|
Package Description |
SOP, SOP8,.25
|
LSSOP, TSOP5/6,.11,37
|
Pin Count |
8
|
5
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
0.0001 µA
|
Common-mode Reject Ratio-Nom |
85 dB
|
84 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
10000 µV
|
15000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e4
|
Length |
4.9 mm
|
2.9 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
5
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
LSSOP
|
Package Equivalence Code |
SOP8,.25
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.45 mm
|
Slew Rate-Nom |
4500 V/us
|
3.5 V/us
|
Supply Current-Max |
0.00185 mA
|
0.375 mA
|
Supply Voltage Limit-Max |
12 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
10
|
1000
|
Wideband |
NO
|
NO
|
Width |
3.9 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Gain-Min |
|
20000
|
|
|
|
Compare TS941IDT with alternatives
Compare OPA137NA/3KE4 with alternatives