TSFF5510
vs
OED-EL5093C44
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
LUMEX INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
55 mW
|
|
Peak Wavelength |
870 nm
|
940 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
2 PIN
|
|
|
|
Compare TSFF5510 with alternatives
Compare OED-EL5093C44 with alternatives