TSOP34133
vs
TSOP34840
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
CMOS COMPATIBLE
|
|
Application |
REMOTE CONTROL
|
|
Configuration |
COMPLEX
|
|
Infrared Range |
YES
|
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
|
On-State Current-Max |
0.01 A
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Supply Voltage-Min |
2.7 V
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Base Number Matches |
1
|
|
|
|
|