TST11DGPC1D04
vs
TT11AGPC1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Actuator Type |
BATON SHORT TYPE
|
TOGGLE BAT
|
Body Length or Diameter |
5.23 mm
|
8.13 mm
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
0.4 A
|
0.4 A
|
Contact Current(DC)-Max |
0.4 A
|
0.4 A
|
Contact Function |
ON-ON
|
ON-OFF
|
Contact Voltage(DC)-Max |
20 V
|
20 V
|
Dielectric Withstand Volts |
1000 V
|
1000 V
|
End Contact Material |
BRASS
|
COPPER ALLOY
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPDT
|
SPST
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
21 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Angle |
|
26 deg
|
Actuator Finish |
|
GOLD
|
Actuator Length |
|
0.21 inch
|
Body Breadth |
|
5.23 mm
|
Body Color |
|
BLACK
|
Body Height |
|
8.64 mm
|
Bushing Diameter |
|
0.24 inch
|
Bushing Length |
|
0.22 inch
|
Bushing Type |
|
UNTHREADED
|
Contact (AC) Max Rating R Load |
|
.02A@20VAC
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@20VDC
|
Contact (DC) Max Rating R Load |
|
.02A@20VDC
|
Contact Resistance |
|
0.02 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(AC)-Max |
|
20 V
|
Electrical Life |
|
80000 Cycle(s)
|
End Contact Plating |
|
GOLD OVER NICKEL
|
Insulator Material |
|
THERMOPLASTIC
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
PCB Hole Count |
|
3
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.13 inch
|
Washability |
|
SOLVENT
|
|
|
|
Compare TST11DGPC1D04 with alternatives
Compare TT11AGPC1 with alternatives