If you like Findchips… You will love Findchips PRO. Try it Now.

TSW-111-05-G-D vs TSW-111-05-S-D feature comparison

TSW-111-05-G-D

Part not found

Search for TSW-111-05-G-D

TSW-111-05-S-D Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Factory Lead Time [object Object]
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Manufacturer Series TSW
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 22
Base Number Matches 1

Compare TSW-111-05-S-D with alternatives