TT11AGPC1
vs
1825219-2
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
not_compliant
|
Factory Lead Time |
21 Weeks
|
54 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Angle |
26 deg
|
|
Actuator Finish |
GOLD
|
|
Actuator Length |
0.21 inch
|
|
Actuator Type |
TOGGLE BAT
|
|
Body Breadth |
5.23 mm
|
|
Body Color |
BLACK
|
|
Body Height |
8.64 mm
|
|
Body Length or Diameter |
8.13 mm
|
|
Bushing Diameter |
0.24 inch
|
|
Bushing Length |
0.22 inch
|
|
Bushing Type |
UNTHREADED
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
|
Contact Current(DC)-Max |
0.4 A
|
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
|
Contact (DC) Max Rating R Load |
.02A@20VDC
|
|
Contact Function |
ON-OFF
|
|
Contact Resistance |
0.02 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Dielectric Withstand Volts |
1000 V
|
|
Electrical Life |
80000 Cycle(s)
|
|
End Contact Material |
COPPER ALLOY
|
|
End Contact Plating |
GOLD OVER NICKEL
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
THERMOPLASTIC
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
PCB Hole Count |
3
|
|
Sealing |
EPOXY TERMINAL SEALED
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
|
Switch Action |
LATCHED
|
|
Switch Function |
SPST
|
|
Switch Type |
TOGGLE SWITCH
|
TOGGLE SWITCH
|
Terminal Length |
0.13 inch
|
|
Termination Type |
SOLDER
|
|
Washability |
SOLVENT
|
|
Base Number Matches |
4
|
2
|
|
|
|
Compare TT11AGPC1 with alternatives
Compare 1825219-2 with alternatives