If you like Findchips… You will love Findchips PRO. Try it Now.

TUSB2046BIRHBR vs TUSB2046BIRHB feature comparison

TUSB2046BIRHBR Texas Instruments

Buy Now Datasheet

TUSB2046BIRHB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description QFN-32 0.50 MM PITCH, PLASTIC, QFN-32
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Address Bus Width
Boundary Scan NO NO
Bus Compatibility USB USB
Clock Frequency-Max 48 MHz 48 MHz
Communication Protocol ASYNC, BIT
Data Transfer Rate-Max 1.5 MBps 1.5 MBps
External Data Bus Width
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e4
Length 5 mm 5 mm
Low Power Mode YES YES
Moisture Sensitivity Level 2
Number of Serial I/Os 5 5
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V 3.3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max 40 mA 40 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm 5 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1

Compare TUSB2046BIRHBR with alternatives

Compare TUSB2046BIRHB with alternatives