TVS07RS9-98JC
vs
YACT24JA98JCC00100
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
3
|
|
Contact Sizes |
20
|
|
Coupling Type |
THREADED
|
|
Degrees of Rotation |
35
|
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
|
|
Filter Feature |
NO
|
NO
|
Insulator Material |
POLYETHYLENE
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
N
|
Shell Finish |
NICKEL
|
CADMIUM
|
Shell Material |
STAINLESS STEEL
|
COMPOSITE
|
Shell Size |
9
|
A
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
3
|
3
|
Unique Insert Number |
9-98
|
A98
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
18 Weeks, 1 Day
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
NOT APPLICABLE
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
YES
|
IEC Conformance |
|
NO
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
7.5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
7.5 A
|
Terminal Pitch |
|
0.06 mm
|
Wire Size-Max |
|
18 AWG
|
Wire Size-Min |
|
24 AWG
|
|
|
|
Compare TVS07RS9-98JC with alternatives
Compare YACT24JA98JCC00100 with alternatives