TX2SA-L-1.5V-Z
vs
G6HU-2-U6VDC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
7.4 mm
|
9.3 mm
|
Body Height |
8.2 mm
|
5.4 mm
|
Body Length or Diameter |
15 mm
|
14.3 mm
|
Coil Current(DC)-Max |
0.067 A
|
0.017 A
|
Coil Operate Voltage(DC) |
1.13 V
|
4.5 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
1.13 V
|
4.5 V
|
Coil Resistance |
22.5 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
1.5 V
|
6 V
|
Coil Voltage-Nom |
1.5 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
1A@110VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(DC)-Max |
220 V
|
110 V
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
Silver
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
4 ms
|
3 ms
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
|
Physical Dimension |
15mm x 7.4mm x 8.2mm
|
14.3mm X 9.3mm X 5.4mm
|
Reference Standard |
BSI; CSA; UL
|
CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
3 ms
|
Sealing |
WATER PROOF
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
1
|
Contact (AC) Max Rating R Load |
|
1A@125VAC
|
Contact Current(AC)-Max |
|
1 A
|
Contact Voltage(AC)-Max |
|
125 V
|
|
|
|
Compare TX2SA-L-1.5V-Z with alternatives
Compare G6HU-2-U6VDC with alternatives