TX2SL-L2-6V
vs
TX2SL-LT-6V
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Body Breadth |
7.4 mm
|
7.4 mm
|
Body Height |
8.2 mm
|
8.2 mm
|
Body Length or Diameter |
15 mm
|
15 mm
|
Coil Current(DC)-Max |
0.033 A
|
0.033 A
|
Coil Operate Voltage(DC) |
4.5 V
|
4.5 V
|
Coil Power |
200 mW
|
200 mW
|
Coil Release Voltage(DC) |
4.5 V
|
4.5 V
|
Coil Resistance |
180 Ω
|
180 Ω
|
Coil Voltage(DC)-Max |
6 V
|
6 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
2A@220VDC
|
Contact Voltage(DC)-Max |
220 V
|
220 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
4 ms
|
4 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TUBE
|
Physical Dimension |
15mm x 7.4mm x 8.2mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
BSI; CSA; UL
|
BSI; CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
4 ms
|
Sealing |
WATER PROOF
|
WATER PROOF
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
9
|
9
|
|
|
|
Compare TX2SL-L2-6V with alternatives
Compare TX2SL-LT-6V with alternatives