TX2SS-L-24V
vs
UB2-4.5NE-R6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NEC TOKIN CORP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
7.4 mm
|
5.7 mm
|
Body Height |
8.2 mm
|
8.8 mm
|
Body Length or Diameter |
15 mm
|
10.6 mm
|
Coil Current(DC)-Max |
0.004 A
|
0.022 A
|
Coil Operate Voltage(DC) |
18 V
|
3.38 V
|
Coil Power |
100 mW
|
100 mW
|
Coil Release Voltage(DC) |
18 V
|
0.45 V
|
Coil Resistance |
5760 Ω
|
202.5 Ω
|
Coil Voltage(DC)-Max |
24 V
|
4.5 V
|
Coil Voltage-Nom |
24 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
60W@220VDC
|
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
1A@30VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(DC)-Max |
220 V
|
30 V
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
8
|
|
Operate Time |
4 ms
|
2 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TUBE
|
TAPE AND REEL
|
Physical Dimension |
15mm x 7.4mm x 8.2mm
|
10.6mm x 5.7mm x 8.8mm
|
Reference Standard |
BSI; CSA; UL
|
CSA; EN; IEC; UL
|
Relay Action |
LATCHED
|
MOMENTARY
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
4 ms
|
1 ms
|
Sealing |
WATER PROOF
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
10
|
1
|
Contact (AC) Max Rating R Load |
|
.3A@125VAC
|
Contact Current(AC)-Max |
|
0.3 A
|
Contact Voltage(AC)-Max |
|
125 V
|
|
|
|
Compare TX2SS-L-24V with alternatives
Compare UB2-4.5NE-R6 with alternatives