TXR40AC90-1814AI
vs
60H3-19-14-1-B-B
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
27 Weeks
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Associated Backshell Mil-Specs |
MIL-DTL-38999 SERIES III, IV
|
|
Cable Entry-Max |
0.7 inch
|
|
Cable Entry-Min |
0.438 inch
|
|
Connector Support Type |
CONNECTOR ACCESSORY
|
CONNECTOR ACCESSORY
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Military Connector Accessory Name |
BACKSHELL
|
BACKSHELL
|
Mounting Style |
RIGHT ANGLE
|
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Shell Sizes |
19; F
|
19
|
Wire Gauge |
0 AWG
|
|
Wire Size-Max |
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
FINISH: CADMIUM
|
Associated Mil-Specs |
|
MIL-DTL-38999
|
Backshell Clamping |
|
REAR THREADS
|
|
|
|
Compare TXR40AC90-1814AI with alternatives
Compare 60H3-19-14-1-B-B with alternatives