TXS2SA-L2-3V-Z
vs
TXS2SL-LT-3V-Z
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
PANASONIC CORP
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.49.00.50
|
Factory Lead Time |
16 Weeks
|
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
7.4 mm
|
7.4 mm
|
Body Height |
8.2 mm
|
8.2 mm
|
Body Length or Diameter |
15 mm
|
15 mm
|
Coil Current(DC)-Max |
0.023 A
|
0.023 A
|
Coil Operate Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Power |
70 mW
|
70 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
129 Ω
|
129 Ω
|
Coil Voltage(DC)-Max |
3 V
|
3 V
|
Coil Voltage-Nom |
3 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Power Rating R Load |
30W@110VDC
|
|
Contact (DC) Max Rating R Load |
1A@110VDC
|
1A@110VDC
|
Contact Resistance |
100 mΩ
|
|
Contact Voltage(DC)-Max |
110 V
|
110 V
|
Contact/Output Supply Type |
DC
|
DC
|
Electrical Life |
200000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
Silver
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
|
Insulation Resistance |
1000000000 Ω
|
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Terminals |
10
|
|
Operate Time |
5 ms
|
5 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Physical Dimension |
15mm x 7.4mm x 8.2mm
|
15mm x 7.4mm x 8.2mm
|
Reference Standard |
BSI; CSA; UL
|
BSI; CSA; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Form |
2 FORM C
|
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
5 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TXS2SA-L2-3V-Z with alternatives
Compare TXS2SL-LT-3V-Z with alternatives