TZB4Z060BA10 vs TZB4Z250BB10A00 feature comparison

TZB4Z060BA10 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4Z250BB10A00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 6 pF 25 pF
Capacitance-Min 2 pF 4 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Rated (DC) Voltage (URdc) 100 V 50 V
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND GULL WING
Base Number Matches 1 1
Manufacturer Series TZB4
Packing Method AMMO PACK

Compare TZB4Z060BA10 with alternatives

Compare TZB4Z250BB10A00 with alternatives