If you like Findchips… You will love Findchips PRO. Try it Now.

TZB4Z100AA10R00 vs TZB4Z060BA10 feature comparison

TZB4Z100AA10R00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4Z060BA10 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 2016 ,
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Base Number Matches 1 6
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
Adjuster Orientation VERTICAL
Capacitance-Max 6 pF
Capacitance-Min 2 pF
Capacitor Type VARIABLE CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated (DC) Voltage (URdc) 100 V
Surface Mount YES
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare TZB4Z100AA10R00 with alternatives

Compare TZB4Z060BA10 with alternatives