TZB4Z100AA10R00 vs TZB4Z060EB10R00 feature comparison

TZB4Z100AA10R00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4Z060EB10R00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 2016 , 2816
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Samacsys Manufacturer Murata Electronics
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 6 pF
Capacitance-Min 3 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3 mm 3 mm
JESD-609 Code e3 e3
Length 5 mm 7 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH TR, 7 INCH
Positive Tolerance 50% 50%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2016 2816
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Shape WRAPAROUND GULL WING
Width 4 mm 4 mm
Base Number Matches 1 1
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+50

Compare TZB4Z100AA10R00 with alternatives

Compare TZB4Z060EB10R00 with alternatives