TZB4Z100AA10R00 vs TZB4Z100BA10M00 feature comparison

TZB4Z100AA10R00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZB4Z100BA10M00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 2016 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Samacsys Manufacturer Murata Electronics
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 10 pF
Capacitance-Min 3 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 3 mm
JESD-609 Code e3 e3
Length 5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH MAGAZINE
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 2016
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND GULL WING
Width 4 mm
Base Number Matches 1 1
Manufacturer Series TZB4

Compare TZB4Z100AA10R00 with alternatives

Compare TZB4Z100BA10M00 with alternatives