TZC3P200A310B00
vs
TZC3P300A310B00
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
MURATA MANUFACTURING CO LTD
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.30.00.10
|
8532.30.00.10
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
|
PERCENTAGE TOLERANCE ON C_MAX IS 0/+50
|
Adjuster Orientation |
VERTICAL
|
VERTICAL
|
Capacitance-Max |
20 pF
|
30 pF
|
Capacitance-Min |
5 pF
|
6.5 pF
|
Capacitor Type |
VARIABLE CAPACITOR
|
VARIABLE CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
TZC3
|
TZC3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multi-turn |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Packing Method |
BULK
|
BULK
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TZC3P200A310B00 with alternatives
Compare TZC3P300A310B00 with alternatives