If you like Findchips… You will love Findchips PRO. Try it Now.

TZC3R100A110A00 vs TZC3Z030A310R01 feature comparison

TZC3R100A110A00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZC3Z030A310R01 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 3 pF
Capacitance-Min 3 pF 1.4 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4 e4
Manufacturer Series TZC3 TZC3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Packing Method AMMO PACK TR, 13 INCH
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+50

Compare TZC3R100A110A00 with alternatives

Compare TZC3Z030A310R01 with alternatives