TZC3R100A110R00 vs TZC3Z060A110M00 feature comparison

TZC3R100A110R00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZC3Z060A110M00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 1812 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Samacsys Manufacturer Murata Electronics
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 6 pF
Capacitance-Min 3 pF 2 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.6 mm
JESD-609 Code e4 e4
Length 4.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH MAGAZINE
Positive Tolerance 50%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1812
Surface Mount YES YES
Terminal Finish Silver (Ag) Silver (Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.2 mm
Base Number Matches 1 1
Manufacturer Series TZC3

Compare TZC3R100A110R00 with alternatives

Compare TZC3Z060A110M00 with alternatives