If you like Findchips… You will love Findchips PRO. Try it Now.

TZY2R200A001R00 vs TZY2Z2R5A001 feature comparison

TZY2R200A001R00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZY2Z2R5A001 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 1210 ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Base Number Matches 1 6
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
Adjuster Orientation VERTICAL
Capacitance-Max 2.5 pF
Capacitance-Min 0.65 pF
Capacitor Type VARIABLE CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series TZY2
Mounting Feature SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated (DC) Voltage (URdc) 25 V
Surface Mount YES
Terminal Finish TIN
Terminal Shape WRAPAROUND

Compare TZY2R200A001R00 with alternatives

Compare TZY2Z2R5A001 with alternatives