TZY2R200A001R00 vs TZY2Z2R5A001A00 feature comparison

TZY2R200A001R00 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZY2Z2R5A001A00 Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , 1210 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Samacsys Manufacturer Murata Electronics
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 20 pF 2.5 pF
Capacitance-Min 4.5 pF 0.65 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm
JESD-609 Code e3 e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Negative Tolerance
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Style SMT
Packing Method TR, EMBOSSED, 7 INCH AMMO PACK
Positive Tolerance 100%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1210
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.5 mm
Base Number Matches 1 1
Manufacturer Series TZY2

Compare TZY2R200A001R00 with alternatives

Compare TZY2Z2R5A001A00 with alternatives