TZY2Z2R5A001
vs
JN010
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
|
Package Description |
,
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.30.00.10
|
|
Additional Feature |
PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
|
|
Adjuster Orientation |
VERTICAL
|
|
Capacitance-Max |
2.5 pF
|
|
Capacitance-Min |
0.65 pF
|
|
Capacitor Type |
VARIABLE CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
TZY2
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multi-turn |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Rated (DC) Voltage (URdc) |
25 V
|
|
Surface Mount |
YES
|
|
Terminal Finish |
TIN
|
|
Terminal Shape |
WRAPAROUND
|
|
Base Number Matches |
6
|
|
|
|
|
Compare TZY2Z2R5A001 with alternatives