TZY2Z2R5A001 vs TZY2R250A001 feature comparison

TZY2Z2R5A001 Murata Manufacturing Co Ltd

Buy Now Datasheet

TZY2R250A001 Murata Manufacturing Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.30.00.10 8532.30.00.10
Additional Feature PERCENTAGE TOLERANCE ON C_MAX IS 0/+100 PERCENTAGE TOLERANCE ON C_MAX IS 0/+100
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 2.5 pF 25 pF
Capacitance-Min 0.65 pF 5.5 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Manufacturer Series TZY2 TZY2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multi-turn
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated (DC) Voltage (URdc) 25 V 25 V
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 6 6

Compare TZY2Z2R5A001 with alternatives

Compare TZY2R250A001 with alternatives