U.FL-R-SMT-1(01) vs A-1JA-CR feature comparison

U.FL-R-SMT-1(01) Hirose Electric Co Ltd

Buy Now Datasheet

A-1JA-CR Amphenol Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD AMPHENOL CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Samacsys Manufacturer Hirose
Body Breadth 0.118 inch
Body Depth 0.049 inch
Body Length 0.122 inch
Body/Shell Style RECEPTACLE JACK
Characteristic Impedance 50 Ω 50 Ω
Connector Type RF CONNECTOR RF CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
Dielectric Withstanding Voltage 200VAC V
Durability 30 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number of Ports 1
Operating Frequency-Max 6 GHz 6 GHz
Operating Temperature-Max 90 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Reference Standard UL
Shell Finish SILVER
Shell Material PHOSPHOR BRONZE
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 1
VSWR 1.3 1.3
Base Number Matches 1 1

Compare U.FL-R-SMT-1(01) with alternatives

Compare A-1JA-CR with alternatives