U2793B-NFSG3H
vs
U2793B-MFSG3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.G
|
|
HTS Code |
8542.39.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
JESD-609 Code |
e3
|
e0
|
Modulation Technique |
QUADRAPHASE
|
QUADRAPHASE
|
Operating Frequency-Max |
300 MHz
|
300 MHz
|
Operating Frequency-Min |
30 MHz
|
30 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
RF/Microwave Device Type |
MODULATOR
|
MODULATOR
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Tin/Lead (Sn/Pb)
|
VSWR-Max |
2
|
2
|
Base Number Matches |
1
|
2
|
Package Description |
|
SSO-20
|
Input Power-Max (CW) |
|
-5 dBm
|
|
|
|
Compare U2793B-NFSG3H with alternatives
Compare U2793B-MFSG3 with alternatives